
RF SMA connector, featuring a straight, board mount, surface mount terminal design with a locking jack. This single-contact component boasts a 50 Ohm impedance and operates up to 20GHz, with a voltage rating of 335V. Constructed with a brass body plated in gold, it utilizes copper contacts also plated in gold, and a PTFE dielectric for reliable performance. Operating across a temperature range of -65°C to 125°C, this RoHS compliant connector is supplied in tray packaging.
Samtec SMA-J-P-H-ST-EM1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 13.33mm |
| Dielectric Material | PTFE |
| Frequency | 20GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 6.35mm |
| Max Frequency | 20GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMA-J-P-H-ST-EM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
