
RF coaxial connector, SMA series, operating from 0Hz to 20GHz with 50 Ohm impedance. Features brass body with gold plating, copper alloy center contact with gold plating, and PTFE dielectric. Designed for surface mount, edge, and board applications with solder termination. Rated for 335V and operates between -65°C and 125°C. Packaged in trays.
Samtec SMA-J-P-H-ST-EM3 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Dielectric Material | PTFE |
| Frequency | 20GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 20GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Edge, Board |
| Number of Ports | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec SMA-J-P-H-ST-EM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.