
Conn SMA 0Hz to 20GHz 50Ohm Solder ST Panel Mount F Gold Tray
Samtec SMA-J-P-H-ST-PN4 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec SMA-J-P-H-ST-PN4 to view detailed technical specifications.
No datasheet is available for this part.
