
Right-angle shrouded socket strip receptacle with 4 positions and 1 row, featuring a 2.54mm pitch. Contacts are gold-plated bronze with a square, forked shape, designed for solder termination. The black polymer housing offers a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range. Dimensions include a 10.67mm length and 11.94mm depth.
Sign in to ask questions about the Samtec SMH-104-02-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SMH-104-02-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 10.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMH-104-02-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.