
The SMH-105-02-G-D-06 is a 2x10 right angle surface mount socket strip from Samtec. It has a terminal pitch of 2.54mm and a product length of 13.21mm. The socket strip is designed for surface mount applications and can operate over a temperature range of -55°C to 125°C. It features a termination method of solder and a maximum current rating of 3A per contact.
Samtec SMH-105-02-G-D-06 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 13.21 |
| Product Depth (mm) | 15.75 |
| Product Height (mm) | 4.95 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMH-105-02-G-D-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.