
The SMH-105-02-L-D-04 is a 2-row, 10-contact socket strip with a right-angle body orientation. It is designed for surface-mount applications and features a terminal pitch of 2.54mm. The socket strip has a product length of 13.21mm, a product depth of 15.75mm, and a product height of 4.95mm. It is rated for operation between -55°C and 125°C and has a maximum current rating of 3A per contact. The termination method is solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SMH-105-02-L-D-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 13.21 |
| Product Depth (mm) | 15.75 |
| Product Height (mm) | 4.95 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMH-105-02-L-D-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.