
This 6-contact surface mount receptacle features a 2.54mm pitch and is plated with tin. It is compliant with RoHS standards and has a termination of solder. The receptacle is packaged on a tape and reel. It is not Reach SVHC compliant.
Samtec SMH-106-02-T-S-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMH-106-02-T-S-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
