
This 7-contact shrouded receptacle features a 2.54mm pitch and is designed for through hole termination. It is manufactured by Samtec and is compliant with RoHS regulations. The receptacle is made of bronze with a gold plating and is not radiation hardened. It is available in bulk packaging and is suitable for surface mount applications.
Samtec SMH-107-02-L-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMH-107-02-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.