
This 9-contact shrouded header features a surface mount package with a 2.54mm pitch and is constructed from tin plated bronze contacts. It is compliant with RoHS regulations and is available in tape and reel packaging. The header is designed for surface mount applications and is not radiation hardened.
Samtec SMH-109-02-T-S-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMH-109-02-T-S-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.