
The SMH-109-22-S-D-TR is a 18-contact shrouded header with 2 rows and a 2.54mm pitch. It features gold contact plating and is designed for surface mount applications. This header is RoHS compliant and available in tape and reel packaging.
Samtec SMH-109-22-S-D-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMH-109-22-S-D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.