
This is a shrouded receptacle with 25 contacts, a 2.54mm pitch, and a through hole mount. It features a gold plated contact and a bronze contact material. The receptacle is RoHS compliant and not SVHC compliant. It is suitable for use in surface mount applications.
Samtec SMH-125-02-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMH-125-02-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
