
The Samtec SMH-128-02-L-D is a right-angle surface mount socket strip with 56 contacts, a terminal pitch of 2.54mm, and a body orientation of right angle. It has a product length of 71.63mm, a product depth of 15.75mm, and a product height of 4.95mm. The socket strip is suitable for surface mount applications and can operate between -55°C and 125°C. It has a maximum current rating of 3A per contact and is terminated with solder.
Samtec SMH-128-02-L-D technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 71.63 |
| Product Depth (mm) | 15.75 |
| Product Height (mm) | 4.95 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 56 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMH-128-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.