
The SMM-102-01-L-D is a 2-row 4-contact socket strip with a terminal pitch of 2mm. It is designed for through hole mounting and has a product length of 4mm, product depth of 4mm, and product height of 3.56mm. The socket strip has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3.2A per contact. It is rated for 350VAC and is suitable for use in memory card sockets, such as SD and microSD applications.
Sign in to ask questions about the Samtec SMM-102-01-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SMM-102-01-L-D technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 4 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 3.56 |
| Tail Length (mm) | 3.05 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 350VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMM-102-01-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.