
This 2-row surface mount socket strip features a straight body orientation and a termination method of solder. It has a terminal pitch of 2mm and a row spacing of 2mm. The product measures 4mm in length, 6.3mm in depth, and 3.68mm in height. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket strip is designed for use with memory cards and has a maximum current rating of 3.2A per contact and a maximum voltage rating of 350VAC.
Sign in to ask questions about the Samtec SMM-102-02-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SMM-102-02-L-D technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 4 |
| Product Depth (mm) | 6.3 |
| Product Height (mm) | 3.68 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 350VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMM-102-02-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.