This 2-row SMT header features copper contacts with gold plating, a black housing, and a straight orientation. It has a maximum current rating of 3.9A and a maximum voltage rating of 350V AC. The header is designed to operate within a temperature range of -55°C to 125°C and is available on tape and reel packaging. The 2mm pitch and 4mm length provide a compact and versatile connection solution.
Samtec SMM-102-02-S-D-P-TR250 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 4mm |
| Housing Color | Black |
| Length | 4mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-102-02-S-D-P-TR250 to view detailed technical specifications.
No datasheet is available for this part.