
Surface mount socket strip featuring 4 positions and 2 rows with a 0.079-inch pitch and row spacing. This female receptacle offers gold-plated copper contacts with a square shape and a 3A current rating. Designed for top entry, it utilizes a solder termination and is constructed with a black polymer insulation material, rated UL94 V-0 for flammability. Operating within a temperature range of -55°C to 125°C, this component is supplied on tape and reel.
Samtec SMM-102-02-S-D-K-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-102-02-S-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
