
This Samtec SMM-103-02-F-S-K-TR is a surface mount socket strip with 3 contacts, designed for use in applications with a maximum operating temperature of 125°C and a maximum voltage rating of 350VAC. It has a terminal pitch of 2mm and a body orientation of straight. The socket strip is suitable for surface mount applications and has a termination method of solder. The operating temperature range is from -55°C to 125°C, and the maximum current rating is 3.2A per contact.
Samtec SMM-103-02-F-S-K-TR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 4.32 |
| Product Height (mm) | 3.68 |
| Length Tolerance (mm) | ±0.13 |
| Depth Tolerance (mm) | ±0.3 |
| Height Tolerance (mm) | ±0.3 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 350VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMM-103-02-F-S-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.