This 6-contact shrouded surface mount receptacle features gold plated contacts and a 2mm pitch. It is available in tape and reel packaging and is compliant with RoHS regulations. The receptacle is made of copper and is not radiation hardened. It is designed for surface mount applications and is not SVHC compliant.
Sign in to ask questions about the Samtec SMM-103-02-S-D-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SMM-103-02-S-D-TR technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-103-02-S-D-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.