This 8-contact female through hole header features a 2mm pitch and gold plating. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and has a termination of solder. It is designed for use in applications where a through hole mount is required.
Checking distributor stock and pricing after the page loads.
Samtec SMM-104-01-FM-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.