
4-position, 1-row surface mount socket strip with 2mm pitch. Features gold-plated copper female sockets with a square contact shape. Rated for 350V AC, operating from -55°C to 125°C, and constructed with black UL94 V-0 rated polymer insulation. Termination is via solder, and the product is RoHS compliant.
Samtec SMM-104-02-F-S technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-104-02-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
