This 8-contact female connector features a 2mm pitch and 2-row configuration. It is plated with gold and has a solder termination. The connector is RoHS compliant and available in bulk packaging.
Samtec SMM-104-02-FM-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-104-02-FM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.