
The Samtec SMM-104-02-S-D-04 is an 8-position surface mount female socket header with a 2mm pitch. It features a gold-plated copper contact material and a gold finish on the mating surface. The header is made from a polymer insulation material with a black color and has a UL94 V-0 flammability rating. It is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. The header is available in a rail/Tube packaging style.
Sign in to ask questions about the Samtec SMM-104-02-S-D-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SMM-104-02-S-D-04 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 7 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-104-02-S-D-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.