This 2mm pitch 8mm straight header from Samtec features a copper contact material with gold plating. It has a maximum current rating of 3.9A and a maximum voltage rating of 350V AC. The operating temperature range is -55°C to 125°C. The header is available in tape and reel packaging with a termination of solder.
Samtec SMM-104-02-S-S-K-TR500 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2mm |
| Housing Color | Black |
| Length | 8mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.