
The Samtec SMM-105-01-F-D-09 is a 10-position female socket header with a 2mm pitch and a maximum operating temperature range of -55°C to 125°C. It features a gold-plated contact finish and is made from copper with a gold plating. The header is RoHS compliant and has a UL94 V-0 flammability rating. It is designed for through-hole mounting and is packaged in a rail or tube.
Sign in to ask questions about the Samtec SMM-105-01-F-D-09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SMM-105-01-F-D-09 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-105-01-F-D-09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.