Surface mount socket strip with 10 positions and 2 rows, featuring 2mm pitch. Contacts are gold-plated copper with a square female socket shape, rated for 3.9A max current and 350V AC. The black polymer insulation has a UL94 V-0 flammability rating, and the component operates between -55°C and 125°C. This RoHS compliant, straight orientation connector is supplied in a tube.
Samtec SMM-105-02-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-105-02-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.