
Surface mount female socket strip with 5 positions and a 2mm pitch. Features gold-plated copper contacts, a straight orientation, and a black housing. Rated for 3.9A max current and 350V AC max voltage, operating from -55°C to 125°C. Termination is solder, and the component is lead-free and RoHS compliant.
Samtec SMM-105-02-S-S technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 2mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.