The SMM-107-01-L-D is a 14-contact socket strip with a 2-row configuration and 2mm terminal pitch. It is designed for through-hole mounting and features a straight body orientation. The socket strip has a product length of 14mm, a product depth of 4mm, and a product height of 3.56mm. It can operate within a temperature range of -55°C to 125°C and has a maximum current rating of 3.2A per contact. The SMM-107-01-L-D is suitable for use with SD and microSD cards.
Sign in to ask questions about the Samtec SMM-107-01-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SMM-107-01-L-D technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 14 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 3.56 |
| Tail Length (mm) | 3.05 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 350VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMM-107-01-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.