
14-position, 2-row shrouded socket strip with 2mm pitch, straight orientation, and surface mount termination. Features gold-plated copper contacts, a black housing, and a maximum operating temperature of 125°C. Rated for 350V AC, this lead-free component is designed for board-to-board and mezzanine applications.
Samtec SMM-107-02-S-D technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.3mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-107-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.