7-position, 1-row shrouded socket strip with 2mm pitch and straight orientation. Features gold-plated copper contacts for reliable connectivity, a black housing, and surface mount termination. Rated for 3.9A max current and 350V AC max voltage, operating between -55°C and 125°C. This lead-free component is RoHS compliant.
Samtec SMM-107-02-S-S technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 2mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-107-02-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
