
The Samtec SMM-107-02-S-S-05-P is a 7-position surface mount female socket connector with a 2mm pitch and a maximum operating temperature of 125°C. It features a gold-plated contact and a polymer insulation material with a UL94 V-0 flammability rating. The connector is RoHS compliant and has a voltage rating of 350V AC. It is available in a rail/Tube packaging and is part of the Tiger Eye SMM series.
Sign in to ask questions about the Samtec SMM-107-02-S-S-05-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SMM-107-02-S-S-05-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-107-02-S-S-05-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.