
9-position, 1-row shrouded receptacle with 2mm pitch and straight, top-entry orientation. Features gold-plated copper female socket contacts, a black housing, and a 2mm depth. Rated for 3.9A max current and 350V max AC voltage, with an operating temperature range of -55°C to 125°C. Through-hole mounting with solder termination.
Sign in to ask questions about the Samtec SMM-109-01-S-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SMM-109-01-S-S technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 2mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 18mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-109-01-S-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
