This Samtec SMM-109-02-H-D socket strip features a 2mm terminal pitch, straight body orientation, and surface mount termination. It has 18 contacts and a maximum operating temperature range of -55 to 125 degrees Celsius. The socket strip is rated for a maximum current of 3.2 amps per contact and a maximum voltage rating of 350VAC. It is designed for use in memory card sockets and is compatible with SD and microSD cards.
Sign in to ask questions about the Samtec SMM-109-02-H-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SMM-109-02-H-D technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 18 |
| Product Depth (mm) | 6.3 |
| Product Height (mm) | 3.68 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 350VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMM-109-02-H-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.