
The SMM-109-02-L-D-LC-P is a 2-row, 18-contact surface mount socket strip from Samtec. It features a 2mm terminal pitch and a straight body orientation, making it suitable for surface mount applications. This socket strip measures 18mm in length, 6.3mm in depth, and 3.68mm in height. It operates within a temperature range of -55°C to 125°C and can handle a maximum voltage of 350VAC. The SMM-109-02-L-D-LC-P is designed for use in various applications, including memory card sockets, SD, and microSD.
Sign in to ask questions about the Samtec SMM-109-02-L-D-LC-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SMM-109-02-L-D-LC-P technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 18 |
| Product Depth (mm) | 6.3 |
| Product Height (mm) | 3.68 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 350VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMM-109-02-L-D-LC-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.