
This 18-contact female connector features a copper contact material with gold plating, suitable for high-reliability applications. It measures 18mm in length and 2mm in pitch, with a maximum operating temperature range of -55°C to 125°C. The connector is designed for use in harsh environments, with a maximum voltage rating of 350V and a current rating of 3.9A. It is packaged in tape and reel format and is compliant with RoHS regulations.
Samtec SMM-109-02-L-D-P-TR technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2mm |
| Gender | Female |
| Housing Color | Black |
| Length | 18mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-109-02-L-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
