
18-position, 2-row shrouded socket strip with 2mm pitch for board-to-board applications. Features gold-plated copper contacts with a square female socket shape, rated for 3.9A max current and 350V AC. Surface mount termination with straight, top-entry orientation. Constructed with black polymer insulation and housing, achieving UL94 V-0 flammability rating. Operating temperature range from -55°C to 125°C.
Samtec SMM-109-02-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-109-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
