
The SMM-109-02-S-D-03 is a 2-row surface mount socket strip from Samtec, designed for use in memory card applications. It features a straight body orientation and a terminal pitch of 2mm. The socket strip has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 350VAC. It can handle a maximum current rating of 3.2A per contact and is suitable for use in SD & microSD applications.
Sign in to ask questions about the Samtec SMM-109-02-S-D-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SMM-109-02-S-D-03 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 18 |
| Product Depth (mm) | 6.3 |
| Product Height (mm) | 3.68 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 350VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMM-109-02-S-D-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.