
Surface mount socket strip featuring 18 positions and 2 rows with a 2mm pitch. This female connector offers straight orientation and a solder termination. Constructed with copper contacts and gold plating, it boasts a maximum current rating of 3.9A and a maximum operating temperature of 125°C. The black housing ensures durability, and the component is RoHS compliant.
Samtec SMM-109-02-S-D-K technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Length | 18mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-109-02-S-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.