The SMM-110-02-S-D-K-TR250 is a 2-row straight-contact connector with a 2mm pitch, designed for high-current applications up to 3.9A and 350V AC. It features a black housing and gold-plated contacts with a copper base. The connector is available in tape and reel packaging and is suitable for operating temperatures between -55°C and 125°C.
Samtec SMM-110-02-S-D-K-TR250 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 4mm |
| Housing Color | Black |
| Length | 20mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-110-02-S-D-K-TR250 to view detailed technical specifications.
No datasheet is available for this part.