
2mm pitch, 24-position, 2-row shrouded socket strip with straight, top-entry, surface-mount termination. Features copper contacts with gold plating for mating, square female socket contact shape, and a 6.3mm depth. Operates within a -55°C to 125°C temperature range, with a 350V AC voltage rating and UL94 V-0 flammability. Insulated with black polymer, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Samtec SMM-112-02-S-D-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SMM-112-02-S-D-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-112-02-S-D-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.