This 24mm straight header features a copper contact material with gold plating, a black housing, and a termination of solder. It has a maximum current rating of 3.9A and a maximum voltage rating of 350V AC. The header is designed for operation between -55°C and 125°C and is available in tape and reel packaging with a pitch of 2mm.
Samtec SMM-112-02-S-S-P-TR500 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2mm |
| Housing Color | Black |
| Length | 24mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.