
The Samtec SMM-115-02-S-D-03-K is a 30-position surface mount female socket connector with a 2mm pitch and a maximum operating temperature range of -55°C to 125°C. It features a gold-plated copper contact material and a gold-plated contact finish. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is packaged in a rail/tube format and has a black polymer insulation material.
Sign in to ask questions about the Samtec SMM-115-02-S-D-03-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SMM-115-02-S-D-03-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Positions Loaded | 29 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-115-02-S-D-03-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.