
The Tiger Eye SMM 30-position connector features a contact finish of gold and a contact material of copper. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is surface mountable and has a pitch of 2mm. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The connector is available in a tape and reel packaging format.
Sign in to ask questions about the Samtec SMM-115-02-S-D-LC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SMM-115-02-S-D-LC-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-115-02-S-D-LC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.