
Surface mount 2mm pitch female socket header with 15 positions and 1 row. Features gold-plated copper contacts with a square shape and Tiger Eye™ technology for reliable mating. Rated for 350V AC, operating from -55°C to 125°C, and constructed with black UL94 V-0 rated polymer insulation. This RoHS compliant component is designed for top entry solder termination.
Sign in to ask questions about the Samtec SMM-115-02-S-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SMM-115-02-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-115-02-S-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.