
This 17-contact socket strip from Samtec features a 2mm terminal pitch and a 3.56mm height, suitable for through-hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 350VAC. The socket strip is rated for a maximum current of 3.2A per contact and is terminated with solder. It is designed for use in memory card sockets, specifically for SD and microSD applications.
Samtec SMM-117-01-H-S technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 34 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 3.56 |
| Tail Length (mm) | 3.05 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 17 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 350VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMM-117-01-H-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.