
The SMM-117-02-H-D-LC is a 2mm pitch, 2-row surface mount socket strip with 34 contacts. It has a straight body orientation and is designed for surface mount applications. The socket strip is rated for operation between -55°C and 125°C. It can handle a maximum current of 3.2 amps per contact and a maximum voltage of 350VAC. The SMM-117-02-H-D-LC is a TIGER EYE trademarked product from Samtec.
Samtec SMM-117-02-H-D-LC technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 34 |
| Product Depth (mm) | 6.3 |
| Product Height (mm) | 3.68 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 34 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 350VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMM-117-02-H-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.