
The SMM-117-02-H-S is a surface mount socket strip from Samtec, designed for use in high-reliability applications. It features 17 contacts with a terminal pitch of 2mm and a maximum current rating of 3.2A per contact. The socket strip has a maximum voltage rating of 350VAC and operates over a temperature range of -55°C to 125°C. It is suitable for use in memory card sockets, particularly for SD and microSD cards.
Samtec SMM-117-02-H-S technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 34 |
| Product Depth (mm) | 4.32 |
| Product Height (mm) | 3.68 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 17 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 350VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMM-117-02-H-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.