
Surface mount socket strip with 17 positions and 17 contacts. Features gold-plated copper contacts with a square shape and female socket type. Insulation material is black polymer, with a black housing. Operating temperature range is -55°C to 125°C, with a 350V AC voltage rating. UL94 V-0 flammability rating and RoHS compliant.
Samtec SMM-117-02-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.56mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-117-02-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.