36-position, 2-row, 2mm pitch shrouded socket strip for surface mount applications. Features gold-plated copper female socket contacts with a square shape, rated for 3.9A max current and 350V AC. Operates across a -55°C to 125°C temperature range, with a UL94 V-0 flammability rating. The black polymer housing ensures durability, and the component is lead-free and RoHS compliant.
Sign in to ask questions about the Samtec SMM-118-02-S-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SMM-118-02-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 36mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-118-02-S-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.