
This surface mount socket strip features a 2mm terminal pitch, straight body orientation, and 19 contacts. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3.2A per contact. The socket is rated for 350VAC and is suitable for use in applications where high voltage and current are required. The socket is designed for surface mount termination and is available in a 38mm length, 4.32mm depth, and 3.68mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SMM-119-02-H-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 38 |
| Product Depth (mm) | 4.32 |
| Product Height (mm) | 3.68 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 350VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMM-119-02-H-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.