This Samtec SMM-120-02-F-D-LC-P-TR is a commercial-grade, surface mount header with 40 female contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made of liquid crystal polymer (LCP) with a tin over nickel contact finish and a plating thickness of 3 microns. It is designed for straight mounting and has a reliability rating of commercial. The header is suitable for applications requiring a high current rating of 3.2A.
Samtec SMM-120-02-F-D-LC-P-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | SMM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3.2 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 3u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Mating Contact Row Spacing | 0.079 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec SMM-120-02-F-D-LC-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.